Part Details for NTTFS4939NTAG by onsemi
Overview of NTTFS4939NTAG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS4939NTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26240376
|
Arrow Electronics | Trans MOSFET N-CH 30V 14.3A 8-Pin WDFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1013 | Americas - 730 |
|
$0.6174 | Buy Now |
|
Rochester Electronics | NTTFS4939N - Small Signal Field-Effect Transistor, 8.9A, 30V, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 36000 |
|
$0.2277 / $0.2679 | Buy Now |
Part Details for NTTFS4939NTAG
NTTFS4939NTAG CAD Models
NTTFS4939NTAG Part Data Attributes:
|
NTTFS4939NTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4939NTAG
onsemi
Single N-Channel Power MOSFET 30V, 56A, 5.5mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | 3.30 X 3.30 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AB-01, WDFN8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.9 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 29.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTTFS4939NTAG
This table gives cross-reference parts and alternative options found for NTTFS4939NTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS4939NTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4955NT1G | Single N-Channel Power MOSFET 30V, 48A, 6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTTFS4939NTAG vs NTMFS4955NT1G |
NTTFS4939NTWG | Single N-Channel Power MOSFET 30V, 56A, 5.5mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL | onsemi | NTTFS4939NTAG vs NTTFS4939NTWG |
NTMFS4826NET1G | 9500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 6 X 5 MM, LEAD FREE, CASE 488AA-01, DFN5, SOP-8 | onsemi | NTTFS4939NTAG vs NTMFS4826NET1G |