Part Details for NTMFS4826NET1G by onsemi
Overview of NTMFS4826NET1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTMFS4826NET1G
NTMFS4826NET1G CAD Models
NTMFS4826NET1G Part Data Attributes
|
NTMFS4826NET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4826NET1G
onsemi
9500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 6 X 5 MM, LEAD FREE, CASE 488AA-01, DFN5, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 488AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.5 A | |
Drain-source On Resistance-Max | 0.0087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS4826NET1G
This table gives cross-reference parts and alternative options found for NTMFS4826NET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4826NET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS4939NTAG | Single N-Channel Power MOSFET 30V, 56A, 5.5mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | NTMFS4826NET1G vs NTTFS4939NTAG |
NTMFS4955NT1G | Single N-Channel Power MOSFET 30V, 48A, 6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4826NET1G vs NTMFS4955NT1G |
NTMFS4826NET3G | 9500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 6 X 5 MM, LEAD FREE, CASE 488AA-01, DFN5, SOP-8 | onsemi | NTMFS4826NET1G vs NTMFS4826NET3G |
NTTFS4939NTWG | Single N-Channel Power MOSFET 30V, 56A, 5.5mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL | onsemi | NTMFS4826NET1G vs NTTFS4939NTWG |