Part Details for NTTFS4939NTWG by onsemi
Overview of NTTFS4939NTWG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS4939NTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTTFS4939NTWG
|
Avnet Americas | Trans MOSFET N-CH 30V 14.3A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS4939NTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for NTTFS4939NTWG
NTTFS4939NTWG CAD Models
NTTFS4939NTWG Part Data Attributes
|
NTTFS4939NTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4939NTWG
onsemi
Single N-Channel Power MOSFET 30V, 56A, 5.5mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | SMALL OUTLINE, S-XDSO-N5 | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.9 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 29.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTTFS4939NTWG
This table gives cross-reference parts and alternative options found for NTTFS4939NTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS4939NTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS4939NTAG | Single N-Channel Power MOSFET 30V, 56A, 5.5mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | NTTFS4939NTWG vs NTTFS4939NTAG |
NTMFS4955NT1G | Single N-Channel Power MOSFET 30V, 48A, 6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTTFS4939NTWG vs NTMFS4955NT1G |
NTMFS4826NET3G | 9500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 6 X 5 MM, LEAD FREE, CASE 488AA-01, DFN5, SOP-8 | onsemi | NTTFS4939NTWG vs NTMFS4826NET3G |