Part Details for NTRH15A39R2CTRF by NIC Components Corp
Overview of NTRH15A39R2CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH15A39R2CTRF
NTRH15A39R2CTRF CAD Models
NTRH15A39R2CTRF Part Data Attributes
|
NTRH15A39R2CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH15A39R2CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 39.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRH15A39R2CTRF
This table gives cross-reference parts and alternative options found for NTRH15A39R2CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH15A39R2CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTE39R2B25 | Fixed Resistor, Metal Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH15A39R2CTRF vs RN73H2ETTE39R2B25 |
AR13ATCO39R2N | Fixed Resistor, Thin Film, 0.333W, 39.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | NTRH15A39R2CTRF vs AR13ATCO39R2N |
RTX1239R2BDP4 | Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | NTRH15A39R2CTRF vs RTX1239R2BDP4 |
RN732ELTDD39R2B25 | Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRH15A39R2CTRF vs RN732ELTDD39R2B25 |
RN732ETTD39R2B25 | Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH15A39R2CTRF vs RN732ETTD39R2B25 |
RTX1239R2BDP3 | Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | NTRH15A39R2CTRF vs RTX1239R2BDP3 |
PRC1210TC2539.2R+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | NTRH15A39R2CTRF vs PRC1210TC2539.2R+/-0.05% |
PRC1210TTC25O39.2R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 39.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | NTRH15A39R2CTRF vs PRC1210TTC25O39.2R+-0.1% |
RP73F2E39R2BTDG | Fixed Resistor, Thin Film, 0.3W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRH15A39R2CTRF vs RP73F2E39R2BTDG |
WF10U39R2BTL | Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | NTRH15A39R2CTRF vs WF10U39R2BTL |