Datasheets
RP73F2E39R2BTDG by: TE Connectivity

Fixed Resistor, Thin Film, 0.3W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210

Part Details for RP73F2E39R2BTDG by TE Connectivity

Overview of RP73F2E39R2BTDG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73F2E39R2BTDG

RP73F2E39R2BTDG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73F2E39R2BTDG Part Data Attributes

RP73F2E39R2BTDG TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73F2E39R2BTDG TE Connectivity Fixed Resistor, Thin Film, 0.3W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
Manufacturer Series RP73
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.3 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 39.2 Ω
Resistor Type FIXED RESISTOR
Series RP73
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RP73F2E39R2BTDG

This table gives cross-reference parts and alternative options found for RP73F2E39R2BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E39R2BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73H2ETTE39R2B25 Fixed Resistor, Metal Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RP73F2E39R2BTDG vs RN73H2ETTE39R2B25
AR13ATCO39R2N Fixed Resistor, Thin Film, 0.333W, 39.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, Viking Tech Corp RP73F2E39R2BTDG vs AR13ATCO39R2N
NTRH15A39R2CTRF Fixed Resistor, Thin Film, 0.333W, 39.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, NIC Components Corp RP73F2E39R2BTDG vs NTRH15A39R2CTRF
RTX1239R2BDP4 Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, Ralec RP73F2E39R2BTDG vs RTX1239R2BDP4
RN732ELTDD39R2B25 Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RP73F2E39R2BTDG vs RN732ELTDD39R2B25
RN732ETTD39R2B25 Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RP73F2E39R2BTDG vs RN732ETTD39R2B25
RTX1239R2BDP3 Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, Ralec RP73F2E39R2BTDG vs RTX1239R2BDP3
PRC1210TC2539.2R+/-0.05% Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, Precision Resistive Products Inc RP73F2E39R2BTDG vs PRC1210TC2539.2R+/-0.05%
PRC1210TTC25O39.2R+-0.1% Fixed Resistor, Thin Film, 0.3333W, 39.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, Precision Resistive Products Inc RP73F2E39R2BTDG vs PRC1210TTC25O39.2R+-0.1%
WF10U39R2BTL Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE Walsin Technology Corporation RP73F2E39R2BTDG vs WF10U39R2BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F2E39R2BTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F2E39R2BTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F2E39R2BTDG would you like to use for your alert(s)?
  • Please alert me when RP73F2E39R2BTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F2E39R2BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F2E39R2BTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F2E39R2BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F2E39R2BTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F2E39R2BTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: