Datasheets
PRC1210TC2539.2R+/-0.05% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,

Part Details for PRC1210TC2539.2R+/-0.05% by Precision Resistive Products Inc

Overview of PRC1210TC2539.2R+/-0.05% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PRC1210TC2539.2R+/-0.05%

PRC1210TC2539.2R+/-0.05% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC1210TC2539.2R+/-0.05% Part Data Attributes

PRC1210TC2539.2R+/-0.05% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC1210TC2539.2R+/-0.05% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.4 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 39.2 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for PRC1210TC2539.2R+/-0.05%

This table gives cross-reference parts and alternative options found for PRC1210TC2539.2R+/-0.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC1210TC2539.2R+/-0.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73H2ETTE39R2B25 Fixed Resistor, Metal Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc PRC1210TC2539.2R+/-0.05% vs RN73H2ETTE39R2B25
AR13ATCO39R2N Fixed Resistor, Thin Film, 0.333W, 39.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, Viking Tech Corp PRC1210TC2539.2R+/-0.05% vs AR13ATCO39R2N
NTRH15A39R2CTRF Fixed Resistor, Thin Film, 0.333W, 39.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, NIC Components Corp PRC1210TC2539.2R+/-0.05% vs NTRH15A39R2CTRF
RTX1239R2BDP4 Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, Ralec PRC1210TC2539.2R+/-0.05% vs RTX1239R2BDP4
RN732ELTDD39R2B25 Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc PRC1210TC2539.2R+/-0.05% vs RN732ELTDD39R2B25
RN732ETTD39R2B25 Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc PRC1210TC2539.2R+/-0.05% vs RN732ETTD39R2B25
RTX1239R2BDP3 Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, Ralec PRC1210TC2539.2R+/-0.05% vs RTX1239R2BDP3
PRC1210TTC25O39.2R+-0.1% Fixed Resistor, Thin Film, 0.3333W, 39.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, Precision Resistive Products Inc PRC1210TC2539.2R+/-0.05% vs PRC1210TTC25O39.2R+-0.1%
RP73F2E39R2BTDG Fixed Resistor, Thin Film, 0.3W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity PRC1210TC2539.2R+/-0.05% vs RP73F2E39R2BTDG
WF10U39R2BTL Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE Walsin Technology Corporation PRC1210TC2539.2R+/-0.05% vs WF10U39R2BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC1210TC2539.2R+/-0.05% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC1210TC2539.2R+/-0.05% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC1210TC2539.2R+/-0.05% would you like to use for your alert(s)?
  • Please alert me when PRC1210TC2539.2R+/-0.05% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC1210TC2539.2R+/-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC1210TC2539.2R+/-0.05% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC1210TC2539.2R+/-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC1210TC2539.2R+/-0.05%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC1210TC2539.2R+/-0.05% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: