Part Details for NTR04C2871BTRF by NIC Components Corp
Overview of NTR04C2871BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04C2871BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04C2871BTRF
|
Avnet Americas | Res Thin Film 0402 2.87K Ohm 0.25% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04C2871BTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1452 / $0.1540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1299 | Buy Now |
Part Details for NTR04C2871BTRF
NTR04C2871BTRF CAD Models
NTR04C2871BTRF Part Data Attributes
|
NTR04C2871BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04C2871BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 2870ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR04C2871BTRF
This table gives cross-reference parts and alternative options found for NTR04C2871BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04C2871BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AY2871C-T10 | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04C2871BTRF vs AF0402AY2871C-T10 |
RTAN0402CTT2K87 | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04C2871BTRF vs RTAN0402CTT2K87 |
AR02CBBY2871 | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04C2871BTRF vs AR02CBBY2871 |
RTAN0402CKT2K87 | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04C2871BTRF vs RTAN0402CKT2K87 |
RT0402CRB072K87L | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C2871BTRF vs RT0402CRB072K87L |
RTX022871CBH2 | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | NTR04C2871BTRF vs RTX022871CBH2 |
RT0402CRB132K87L | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C2871BTRF vs RT0402CRB132K87L |
RTX022871CBTH | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | NTR04C2871BTRF vs RTX022871CBTH |
239084752872L | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | NTR04C2871BTRF vs 239084752872L |
AR02CBBX2871 | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04C2871BTRF vs AR02CBBX2871 |