Part Details for RTX022871CBH2 by Ralec
Overview of RTX022871CBH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX022871CBH2
RTX022871CBH2 CAD Models
RTX022871CBH2 Part Data Attributes
|
RTX022871CBH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX022871CBH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX022871CBH2
This table gives cross-reference parts and alternative options found for RTX022871CBH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022871CBH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AY2871C-T10 | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX022871CBH2 vs AF0402AY2871C-T10 |
RTAN0402CTT2K87 | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022871CBH2 vs RTAN0402CTT2K87 |
AR02CBBY2871 | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX022871CBH2 vs AR02CBBY2871 |
RTAN0402CKT2K87 | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022871CBH2 vs RTAN0402CKT2K87 |
RT0402CRB072K87L | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX022871CBH2 vs RT0402CRB072K87L |
RT0402CRB132K87L | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX022871CBH2 vs RT0402CRB132K87L |
RTX022871CBTH | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTX022871CBH2 vs RTX022871CBTH |
239084752872L | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RTX022871CBH2 vs 239084752872L |
AR02CBBX2871 | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX022871CBH2 vs AR02CBBX2871 |
RNCF0402CTT2K87 | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022871CBH2 vs RNCF0402CTT2K87 |