Part Details for RT0402CRB132K87L by YAGEO Corporation
Overview of RT0402CRB132K87L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402CRB132K87L
RT0402CRB132K87L CAD Models
RT0402CRB132K87L Part Data Attributes
|
RT0402CRB132K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402CRB132K87L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RT0402CRB132K87L
This table gives cross-reference parts and alternative options found for RT0402CRB132K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402CRB132K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTAN0402CTT2K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402CRB132K87L vs RTAN0402CTT2K87 |
239084752872L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | RT0402CRB132K87L vs 239084752872L |
NTR04C2871BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402CRB132K87L vs NTR04C2871BTRF |
RT0402CRB102K87L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0402CRB132K87L vs RT0402CRB102K87L |
RNCF0402CTT2K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402CRB132K87L vs RNCF0402CTT2K87 |
AR02CBBY2871 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402CRB132K87L vs AR02CBBY2871 |
AR02CTBY2871 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402CRB132K87L vs AR02CTBY2871 |
AR02CBBX2871 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402CRB132K87L vs AR02CBBX2871 |
AF0402AY2871C-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402CRB132K87L vs AF0402AY2871C-T10 |
NTR04C2871BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2870ohm, 25V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | RT0402CRB132K87L vs NTR04C2871BTR1KF |