NTH1209MC-R
Description: DC-DC Regulated Power Supply Module, ROHS COMPLIANT, SMD-18/12

Overview of NTH1209MC-R by C&D Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for NTH1209MC-R by C&D Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTH1209MC-R by C&D Technologies Inc

NTH1209MC-R
C&D Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
C&D TECHNOLOGIES INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, SMD-18/12
Pin Count
18/12
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
JESD-30 Code
R-PDSO-G12
JESD-609 Code
e4
Length
17.78 mm
Number of Functions
1
Number of Terminals
12
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
6 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. NTH1209MC-R
    C&D Technologies Inc
    DC-DC Regulated Power Supply Module, ROHS COMPLIANT, SMD-18/12
    VS

Alternate Parts for NTH1209MC-R

This table gives cross-reference parts and alternative options found for NTH1209MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTH1209MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTH1209MC-R DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd NTH1209MC-R vs NTH1209MC-R
NTH1209MC DC-DC Regulated Power Supply Module, ROHS COMPLIANT, SMD-18/12 C&D Technologies Inc NTH1209MC-R vs NTH1209MC
Part Number Description Manufacturer Compare
NTH1209MC DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd NTH1209MC-R vs NTH1209MC
NTH1209MC DC-DC Regulated Power Supply Module, ROHS COMPLIANT, SMD-18/12 C&D Technologies Inc NTH1209MC-R vs NTH1209MC

Related Parts for NTH1209MC-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTH1209MC-R by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTH1209MC-R by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of NTH1209MC-R would you like to use for your alert(s)?
  • Please alert me when NTH1209MC-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTH1209MC-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTH1209MC-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTH1209MC-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTH1209MC-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTH1209MC-R by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: