Filter Your Search
1 - 2 of 2 results
|
NTH1209MC-R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 12 V | 9 V | 13.2 V | 10.8 V | 8.55 V | 9.45 V | 111 mA | 2 | YES | NO | -9 VLOT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-G12 | e4 | Not Qualified | 85 °C | -40 °C | 12 | UNSPECIFIED | SOP | SOP12/26,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Gold (Au) | GULL WING | 2.54 mm | DUAL | 17.78 mm | 6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||
|
NTH1209MC-R
C&D Technologies Inc
|
Check for Price | Yes | Transferred | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | R-PDSO-G12 | e4 | Not Qualified | 245 | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GOLD | GULL WING | 2.54 mm | DUAL | 17.78 mm | 6 mm | C&D TECHNOLOGIES INC | unknown | EAR99 | MODULE | ROHS COMPLIANT, SMD-18/12 | 18/12 |