Part Details for NTH1209MC-R by Murata Manufacturing Co Ltd
Overview of NTH1209MC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTH1209MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTH1209MC-R
|
Avnet Abacus | Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 12-Pin Miniature SMD T/R (Alt: NTH1209MC-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTH1209MC-R
NTH1209MC-R CAD Models
NTH1209MC-R Part Data Attributes
|
NTH1209MC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTH1209MC-R
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | -9 VLOT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G12 | |
JESD-609 Code | e4 | |
Length | 17.78 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP12/26,.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NTH1209MC-R
This table gives cross-reference parts and alternative options found for NTH1209MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTH1209MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTH1209MC-R | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, SMD-18/12 | C&D Technologies Inc | NTH1209MC-R vs NTH1209MC-R |