Part Details for NTH069C-16.0000 by Saronix
Overview of NTH069C-16.0000 by Saronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for NTH069C-16.0000
NTH069C-16.0000 CAD Models
NTH069C-16.0000 Part Data Attributes
|
NTH069C-16.0000
Saronix
Buy Now
Datasheet
|
Compare Parts:
NTH069C-16.0000
Saronix
HCMOS Output Clock Oscillator, 16MHz Nom, DIP-8/4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SARONIX | |
Package Description | DIP-8/4 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | NTH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 13.0mm x 13.0mm x 5.08mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
Alternate Parts for NTH069C-16.0000
This table gives cross-reference parts and alternative options found for NTH069C-16.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTH069C-16.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTH069C-16.0000 | HCMOS Output Clock Oscillator, 16MHz Nom, DIP-8/4 | Pericom Semiconductor Corporation | NTH069C-16.0000 vs NTH069C-16.0000 |
JITO2-DC3AF16.0000MHZ | HCMOS Output Clock Oscillator, 16MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | NTH069C-16.0000 vs JITO2-DC3AF16.0000MHZ |
JITO2-DC3DM16.0000MHZ | HCMOS Output Clock Oscillator, 16MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | NTH069C-16.0000 vs JITO2-DC3DM16.0000MHZ |
JITO2-DC5DM16.0000MHZ | HCMOS Output Clock Oscillator, 16MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | NTH069C-16.0000 vs JITO2-DC5DM16.0000MHZ |
XO54B1600 | HCMOS Output Clock Oscillator, 16MHz Nom | Vishay Intertechnologies | NTH069C-16.0000 vs XO54B1600 |
F5C2E-160 | HCMOS Output Clock Oscillator, 16MHz Nom | Fox Electronics | NTH069C-16.0000 vs F5C2E-160 |
JITO2-DC5AM16.0000MHZTR | HCMOS Output Clock Oscillator, 16MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | NTH069C-16.0000 vs JITO2-DC5AM16.0000MHZTR |