NTH069C-16.0000 vs JITO2-DC3DM16.0000MHZ feature comparison

NTH069C-16.0000 Saronix

Buy Now Datasheet

JITO2-DC3DM16.0000MHZ Fox Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SARONIX FOX ELECTRONICS
Package Description DIP-8/4
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE
Fall Time-Max 8 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Manufacturer Series NTH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Oscillator Type HCMOS HCMOS
Output Load 50 pF 15 pF
Physical Dimension 13.0mm x 13.0mm x 5.08mm 528.32mm x 335.28mm x 129.03mm
Rise Time-Max 8 ns 5 ns
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Symmetry-Max 40/60 % 55/45 %
Base Number Matches 1 1
ECCN Code EAR99
Number of Terminals 4

Compare NTH069C-16.0000 with alternatives

Compare JITO2-DC3DM16.0000MHZ with alternatives