Part Details for JITO2-DC5AM16.0000MHZTR by Fox Electronics
Overview of JITO2-DC5AM16.0000MHZTR by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JITO2-DC5AM16.0000MHZTR
JITO2-DC5AM16.0000MHZTR CAD Models
JITO2-DC5AM16.0000MHZTR Part Data Attributes
|
JITO2-DC5AM16.0000MHZTR
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
JITO2-DC5AM16.0000MHZTR
Fox Electronics
HCMOS Output Clock Oscillator, 16MHz Nom, FULL SIZE, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 528.32mm x 335.28mm x 129.03mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for JITO2-DC5AM16.0000MHZTR
This table gives cross-reference parts and alternative options found for JITO2-DC5AM16.0000MHZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JITO2-DC5AM16.0000MHZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTH069C-16.0000 | Pericom Semiconductor Corporation | Check for Price | HCMOS Output Clock Oscillator, 16MHz Nom, DIP-8/4 | JITO2-DC5AM16.0000MHZTR vs NTH069C-16.0000 |
JITO2-DC5AF16.0000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 16MHz Nom, FULL SIZE, DIP-4 | JITO2-DC5AM16.0000MHZTR vs JITO2-DC5AF16.0000MHZ |
JITO2-BC5AF16.0000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 16MHz Nom, FULL SIZE, DIP-4 | JITO2-DC5AM16.0000MHZTR vs JITO2-BC5AF16.0000MHZ |
NTH069C-16.0000 | Saronix | Check for Price | HCMOS Output Clock Oscillator, 16MHz Nom, DIP-8/4 | JITO2-DC5AM16.0000MHZTR vs NTH069C-16.0000 |
F5C2E-160 | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 16MHz Nom | JITO2-DC5AM16.0000MHZTR vs F5C2E-160 |
JITO2-DC3AF16.0000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 16MHz Nom, FULL SIZE, DIP-4 | JITO2-DC5AM16.0000MHZTR vs JITO2-DC3AF16.0000MHZ |