Part Details for NTE964 by NTE Electronics Inc
Overview of NTE964 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NTE964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE964-ND
|
DigiKey | IC REG LINEAR 8V 1A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
125 In Stock |
|
$1.2500 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Integrated Circuit 3 Terminal Positive Voltage Regulator 8v 1a To220 RoHS: Compliant |
75 In Stock |
|
$1.0100 / $1.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 8 V FIXED POSITIVE REGULATOR, PSFM3 | 5 |
|
$1.7423 / $1.8938 | Buy Now |
|
Quest Components | 8 V FIXED POSITIVE REGULATOR, PSFM3 | 5 |
|
$2.0160 / $2.6880 | Buy Now |
|
Quest Components | 8 V FIXED POSITIVE REGULATOR, PSFM3 | 2 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE964
|
TME | IC: voltage regulator, linear,fixed, 8V, 1A, TO220, THT, 0÷125°C Min Qty: 1 | 0 |
|
$1.2900 / $1.6200 | RFQ |
|
Master Electronics | Integrated Circuit 3 Terminal Positive Voltage Regulator 8v 1a To220 RoHS: Compliant |
75 In Stock |
|
$1.0100 / $1.5400 | Buy Now |
Part Details for NTE964
NTE964 CAD Models
NTE964 Part Data Attributes:
|
NTE964
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE964
NTE Electronics Inc
Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE964
This table gives cross-reference parts and alternative options found for NTE964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE962 | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | NTE Electronics Inc | NTE964 vs NTE962 |
MC78M08CDTX | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | NTE964 vs MC78M08CDTX |
TA7809S | IC VREG 9 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | NTE964 vs TA7809S |
KA7818AT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE964 vs KA7818AT |
L78M05ACDT-TR | Precision 500 mA regulators | STMicroelectronics | NTE964 vs L78M05ACDT-TR |
MC78M06CDT-1 | 6V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | NTE964 vs MC78M06CDT-1 |
KA78M12 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE964 vs KA78M12 |
KA7815CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE964 vs KA7815CT |
SG140A-12G/883B | Fixed Positive Standard Regulator, 12VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | NTE964 vs SG140A-12G/883B |
LM78M18IT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE964 vs LM78M18IT |