Part Details for NTE5453 by NTE Electronics Inc
Overview of NTE5453 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5453-ND
|
DigiKey | SCR 50V 4A TO202 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$0.9200 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 50vrm 4a TO-202 Sensitive Gate Igt=200ua RoHS: Compliant |
4 In Stock |
|
$0.8360 / $1.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$3.0000 | Buy Now |
|
Quest Components | 5 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE5453
|
TME | Thyristor, 50V, Ifmax: 4A, Igt: 0.2mA, TO202-3, THT, Ifsm: 20A, 1.2us Min Qty: 1 | 30 |
|
$1.0500 / $1.1900 | Buy Now |
|
Master Electronics | Silicon Controlled Rectifier- 50vrm 4a TO-202 Sensitive Gate Igt=200ua RoHS: Compliant |
4 In Stock |
|
$0.8360 / $1.3750 | Buy Now |
Part Details for NTE5453
NTE5453 CAD Models
NTE5453 Part Data Attributes:
|
NTE5453
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5453
NTE Electronics Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5453
This table gives cross-reference parts and alternative options found for NTE5453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS212 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | NTE5453 vs IS212 |
2N879 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Semitronics Corp | NTE5453 vs 2N879 |
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | NTE5453 vs 2N1874E3 |
2N6402 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | NTE5453 vs 2N6402 |
NTE5416 | Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126, | NTE Electronics Inc | NTE5453 vs NTE5416 |
2N1599 | 1.6A, 400V, SCR, TO-205AD | Motorola Mobility LLC | NTE5453 vs 2N1599 |
2N3669 | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-3, TO-3, 2 PIN | Advanced Semiconductor Inc | NTE5453 vs 2N3669 |
S2010FS21 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 200V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | NTE5453 vs S2010FS21 |
2N2322 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-5 | Semitronics Corp | NTE5453 vs 2N2322 |
S2008FS21 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | NTE5453 vs S2008FS21 |