Part Details for NTE5374 by NTE Electronics Inc
Overview of NTE5374 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silicon Controlled Rectifier- 600V 275A High Speedto-93 Case Igt-200ma RoHS: Compliant |
1 In Stock |
|
$189.8500 / $220.6000 | Buy Now |
|
Master Electronics | Silicon Controlled Rectifier- 600V 275A High Speedto-93 Case Igt-200ma RoHS: Compliant |
1 In Stock |
|
$189.8500 / $220.6000 | Buy Now |
Part Details for NTE5374
NTE5374 CAD Models
NTE5374 Part Data Attributes
|
NTE5374
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5374
NTE Electronics Inc
Silicon Controlled Rectifier, 355A I(T)RMS, 275000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-93,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-93 | |
JESD-30 Code | O-MUPM-H3 | |
Non-Repetitive Pk On-state Cur | 4500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 275000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 355 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5374
This table gives cross-reference parts and alternative options found for NTE5374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C165D | Silicon Controlled Rectifier, 109.9A I(T)RMS, 110000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, T50, 3 PIN | Powerex Power Semiconductors | NTE5374 vs C165D |
P086PH06FJO | Silicon Controlled Rectifier, 175 A, 600 V, SCR | IXYS UK Westcode | NTE5374 vs P086PH06FJO |
DK1308FWK | Silicon Controlled Rectifier, 130000mA I(T), 800V V(DRM), | Dynex Semiconductor | NTE5374 vs DK1308FWK |
NTE5371 | Silicon Controlled Rectifier, 125A I(T)RMS, 125000mA I(T), 800V V(DRM), 1 Element, TO-94, | NTE Electronics Inc | NTE5374 vs NTE5371 |
C165B | Silicon Controlled Rectifier, 109.9A I(T)RMS, 110000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, T50, 3 PIN | Powerex Power Semiconductors | NTE5374 vs C165B |
C185C | Silicon Controlled Rectifier, 274.75A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, T60, 3 PIN | Powerex Power Semiconductors | NTE5374 vs C185C |