There are no models available for this part yet.
Overview of P086PH06FJO by IXYS UK Westcode
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for P086PH06FJO by IXYS UK Westcode
Part Data Attributes for P086PH06FJO by IXYS UK Westcode
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WESTCODE SEMICONDUCTORS LTD
|
Package Description
|
POST/STUD MOUNT, O-MUPM-H3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
200 mA
|
DC Gate Trigger Voltage-Max
|
3 V
|
JESD-30 Code
|
O-MUPM-H3
|
Non-Repetitive Pk On-state Cur
|
1950 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
85000 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
175 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Repetitive Peak Reverse Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
HIGH CURRENT CABLE
|
Terminal Position
|
UPPER
|
Trigger Device Type
|
SCR
|
Alternate Parts for P086PH06FJO
This table gives cross-reference parts and alternative options found for P086PH06FJO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P086PH06FJO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C185E | Silicon Controlled Rectifier, 274.75A I(T)RMS, 340000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, T60, 3 PIN | Powerex Power Semiconductors | P086PH06FJO vs C185E |
NTE5374 | Silicon Controlled Rectifier, 355A I(T)RMS, 275000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-93, | NTE Electronics Inc | P086PH06FJO vs NTE5374 |
C165E | Silicon Controlled Rectifier, 109.9A I(T)RMS, 110000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, T50, 3 PIN | Powerex Power Semiconductors | P086PH06FJO vs C165E |
NTE5371 | Silicon Controlled Rectifier, 125A I(T)RMS, 125000mA I(T), 800V V(DRM), 1 Element, TO-94, | NTE Electronics Inc | P086PH06FJO vs NTE5371 |
P086PH06FJO | Silicon Controlled Rectifier, 175A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element | IXYS Corporation | P086PH06FJO vs P086PH06FJO |