There are no models available for this part yet.
Overview of DK1308FWK by Dynex Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for DK1308FWK by Dynex Semiconductor
Part Data Attributes for DK1308FWK by Dynex Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
GEC PLESSEY SEMICONDUCTORS
|
Part Package Code
|
TO-94
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Circuit Commutated Turn-off Time-Nom
|
10 µs
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
DC Gate Trigger Current-Max
|
200 mA
|
DC Gate Trigger Voltage-Max
|
3 V
|
Leakage Current-Max
|
15 mA
|
Non-Repetitive Pk On-state Cur
|
1600 A
|
On-State Voltage-Max
|
2.4 V
|
On-state Current-Max
|
130000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-45 °C
|
Repetitive Peak Off-state Voltage
|
800 V
|
Surface Mount
|
NO
|
Trigger Device Type
|
SCR
|
Alternate Parts for DK1308FWK
This table gives cross-reference parts and alternative options found for DK1308FWK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DK1308FWK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C185E | Silicon Controlled Rectifier, 274.75A I(T)RMS, 340000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, T60, 3 PIN | Powerex Power Semiconductors | DK1308FWK vs C185E |
NTE5374 | Silicon Controlled Rectifier, 355A I(T)RMS, 275000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-93, | NTE Electronics Inc | DK1308FWK vs NTE5374 |
C165E | Silicon Controlled Rectifier, 109.9A I(T)RMS, 110000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, T50, 3 PIN | Powerex Power Semiconductors | DK1308FWK vs C165E |
P086PH06FJO | Silicon Controlled Rectifier, 175 A, 600 V, SCR | IXYS UK Westcode | DK1308FWK vs P086PH06FJO |
NTE5371 | Silicon Controlled Rectifier, 125A I(T)RMS, 125000mA I(T), 800V V(DRM), 1 Element, TO-94, | NTE Electronics Inc | DK1308FWK vs NTE5371 |
P086PH06FJO | Silicon Controlled Rectifier, 175A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element | IXYS Corporation | DK1308FWK vs P086PH06FJO |