Part Details for NTE525 by NTE Electronics Inc
Overview of NTE525 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4657
|
Newark | Fast Recovery Diode, 0.5A 2Kv Axial, Repetitive Peak Reverse Voltage:2Kv, Average Forward Current:500Ma, Diode Configuration:Single, Forward Voltage Max:4V, Reverse Recovery Time:500Ns, Forward Surge Current:30A, Diode Case Style:- Rohs Compliant: Yes |Nte Electronics NTE525 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE525-ND
|
DigiKey | DIODE GEN PURP 2KV 200MA DO41 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2116 In Stock |
|
$2.8800 / $3.4700 | Buy Now |
DISTI #
70215866
|
RS | Diode, Rectifier, Fast, Vr 2000V, If 500mA, Config Single Phase, Vf 4V, Trr 500ns | NTE Electronics Inc. NTE525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 97 |
|
$2.7400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Quest Components | 0.2A, 2000V, SILICON, SIGNAL DIODE | 1 |
|
$4.7520 | Buy Now |
|
Quest Components | 0.2A, 2000V, SILICON, SIGNAL DIODE | 2 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | 0.2A, 2000V, SILICON, SIGNAL DIODE | 8 |
|
$2.6400 / $3.6000 | Buy Now |
DISTI #
NTE525
|
TME | Diode: rectifying, THT, 2kV, 200mA, Ifsm: 30A, Ø5,33x2,72mm, 500ns Min Qty: 1 | 14 |
|
$2.3700 / $2.9800 | Buy Now |
Part Details for NTE525
NTE525 CAD Models
NTE525 Part Data Attributes:
|
NTE525
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE525
NTE Electronics Inc
Rectifier Diode, 1 Element, 0.2A, 2000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE525
This table gives cross-reference parts and alternative options found for NTE525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N902 | Rectifier Diode, 1 Element, 0.01A, Silicon, | Microsemi Corporation | NTE525 vs 1N902 |
EM401 | Rectifier Diode, 1 Element, 0.001A, Silicon, | EDI Diodes (Electronic Devices Inc) | NTE525 vs EM401 |
SV4948 | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | NTE525 vs SV4948 |
BAV302-13 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | NTE525 vs BAV302-13 |
1N52A | Rectifier Diode, 1 Element, 0.05A, 50V V(RRM), Germanium, | Crimson Semiconductor Inc | NTE525 vs 1N52A |
BYW27-1000GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | General Instrument Corp | NTE525 vs BYW27-1000GP |
SHE25UF | Rectifier Diode, 1 Element, 1A, 2500V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | NTE525 vs SHE25UF |
BAV99-V-GS18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTE525 vs BAV99-V-GS18 |
RL107F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | NTE525 vs RL107F |
B1B1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Edal Industries Inc | NTE525 vs B1B1 |