Part Details for NTE2114 by NTE Electronics Inc
Overview of NTE2114 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE2114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for NTE2114
NTE2114 CAD Models
NTE2114 Part Data Attributes:
|
NTE2114
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2114
NTE Electronics Inc
Standard SRAM, 1KX4, 300ns, NMOS, PDIP18, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Access Time-Max | 300 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.1 A | |
Standby Voltage-Min | 5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NTE2114
This table gives cross-reference parts and alternative options found for NTE2114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L14CDM | Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | NTE2114 vs AM91L14CDM |
AM91L24CDCB | Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | NTE2114 vs AM91L24CDCB |
8102406VX | 1KX4 STANDARD SRAM, 300ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | NTE2114 vs 8102406VX |
AM9114CPCB | Standard SRAM, 1KX4, 300ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | NTE2114 vs AM9114CPCB |
MWS5114D1 | Standard SRAM, 1KX4, 300ns, CMOS, CDIP18, | Harris Semiconductor | NTE2114 vs MWS5114D1 |
AM9124CDCB | Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | NTE2114 vs AM9124CDCB |
MWS5114D1 | 1KX4 STANDARD SRAM, 300ns, CDIP18 | Intersil Corporation | NTE2114 vs MWS5114D1 |
AM9124C/BVA | Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | NTE2114 vs AM9124C/BVA |
MWS5114D1X | Standard SRAM, 1KX4, 300ns, CMOS, CDIP18, | Harris Semiconductor | NTE2114 vs MWS5114D1X |
5962-8102406VA | Standard SRAM, 1KX4, 300ns, CMOS, CDIP18, | Harris Semiconductor | NTE2114 vs 5962-8102406VA |