Filter Your Search
1 - 1 of 1 results
|
NTE2114
NTE Electronics Inc
|
Check for Price | Yes | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 300 ns | STANDARD SRAM | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 5 V | 100 µA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP | DIP-18 | 18 | unknown | EAR99 | 8542.32.00.41 | NTE ELECTRONICS |