Part Details for AM9114CPCB by AMD
Overview of AM9114CPCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Part Details for AM9114CPCB
AM9114CPCB CAD Models
AM9114CPCB Part Data Attributes
|
AM9114CPCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9114CPCB
AMD
Standard SRAM, 1KX4, 300ns, NMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 300 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.987 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM9114CPCB
This table gives cross-reference parts and alternative options found for AM9114CPCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9114CPCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L24C/BVA | Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM9114CPCB vs AM91L24C/BVA |
MWS5114E1 | 1KX4 STANDARD SRAM, 300ns, PDIP18 | Intersil Corporation | AM9114CPCB vs MWS5114E1 |
MWS5114D1X | Standard SRAM, 1KX4, 300ns, CMOS, CDIP18, | Harris Semiconductor | AM9114CPCB vs MWS5114D1X |
AM91L24CDC | Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM9114CPCB vs AM91L24CDC |
AM91L14C/BVA | Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM9114CPCB vs AM91L14C/BVA |
AM9114C/BVA | Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | AM9114CPCB vs AM9114C/BVA |
AM9114CDCB | Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | AM9114CPCB vs AM9114CDCB |
5962-8102406VX | Standard SRAM, 1KX4, 300ns, CMOS, CDIP18, | Harris Semiconductor | AM9114CPCB vs 5962-8102406VX |
8102406VA | Standard SRAM, 1KX4, 300ns, CMOS, CDIP18, | Harris Semiconductor | AM9114CPCB vs 8102406VA |
HM1-6514-9 | 1KX4 STANDARD SRAM, 300ns, CDIP18 | Intersil Corporation | AM9114CPCB vs HM1-6514-9 |