Part Details for NTE1914 by NTE Electronics Inc
Overview of NTE1914 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$8.9600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, MBFM2 | 3 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, MBFM2 | 9 |
|
$6.3000 / $12.6000 | Buy Now |
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, MBFM2 | 1 |
|
$12.6000 | Buy Now |
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, MBFM2 | 1 |
|
$10.7100 / $12.8520 | Buy Now |
DISTI #
NTE1914
|
TME | IC: voltage regulator, linear,fixed, 12V, 1A, TO3, THT, 0÷70°C, Ch: 1 Min Qty: 1 | 0 |
|
$6.6500 / $8.3600 | RFQ |
Part Details for NTE1914
NTE1914 CAD Models
NTE1914 Part Data Attributes:
|
NTE1914
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1914
NTE Electronics Inc
Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE1914
This table gives cross-reference parts and alternative options found for NTE1914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE962 | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | NTE Electronics Inc | NTE1914 vs NTE962 |
MC78M08CDTX | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | NTE1914 vs MC78M08CDTX |
TA7809S | IC VREG 9 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | NTE1914 vs TA7809S |
KA7818AT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE1914 vs KA7818AT |
L78M05ACDT-TR | Precision 500 mA regulators | STMicroelectronics | NTE1914 vs L78M05ACDT-TR |
MC78M06CDT-1 | 6V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | NTE1914 vs MC78M06CDT-1 |
KA78M12 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE1914 vs KA78M12 |
KA7815CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE1914 vs KA7815CT |
SG140A-12G/883B | Fixed Positive Standard Regulator, 12VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | NTE1914 vs SG140A-12G/883B |
LM78M18IT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE1914 vs LM78M18IT |