-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9157
|
Newark | Ss Switching Diode/Reel Rohs Compliant: Yes |Onsemi NSD16F3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NSD16F3T5GOSCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOT1123 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1191 In Stock |
|
$0.0899 / $0.4200 | Buy Now |
DISTI #
NSD16F3T5G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NSD16F3T5G) RoHS: Compliant Min Qty: 22728 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 152000 Partner Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
V72:2272_07285432
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1729 Container: Cut Strips | Americas - 1633 |
|
$0.0131 / $0.0498 | Buy Now |
|
Rochester Electronics | NSD16F3T5G - Rectifier Diode, 0.2A, 75V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 736759 |
|
$0.0503 / $0.0592 | Buy Now |
DISTI #
NSD16F3T5G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NSD16F3T5G) RoHS: Compliant Min Qty: 22728 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 152000 Partner Stock |
|
$0.0273 / $0.0326 | Buy Now |
|
Flip Electronics | Stock, ship today | 152000 |
|
$0.0220 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSD16F3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSD16F3T5G
onsemi
Switching Diode, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Package Description | LEAD FREE, CASE 524AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.29 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSD16F3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSD16F3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148UB2R | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | Microchip Technology Inc | NSD16F3T5G vs 1N4148UB2R |
LL4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | NSD16F3T5G vs LL4150 |
BAS116LT1G | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NSD16F3T5G vs BAS116LT1G |
1N4148UB2 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | Microchip Technology Inc | NSD16F3T5G vs 1N4148UB2 |
JANKCC1N4148 | Rectifier Diode, | Sensitron Semiconductors | NSD16F3T5G vs JANKCC1N4148 |
LMBD6050LT3G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | NSD16F3T5G vs LMBD6050LT3G |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | NSD16F3T5G vs 1N4148UR-1 |
1N4148DLCC2 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | TT Electronics Resistors | NSD16F3T5G vs 1N4148DLCC2 |
BAS116LT3G | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | NSD16F3T5G vs BAS116LT3G |
SBAS116LT1G | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | NSD16F3T5G vs SBAS116LT1G |