-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0497
|
Newark | Switching Diode, 75V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:500Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi BAS116LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11989 |
|
$0.0250 | Buy Now |
DISTI #
29X5969
|
Newark | Diode, Small Signal, 0.2A, 75V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi BAS116LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0490 | Buy Now |
DISTI #
37AH9071
|
Newark | Ss Sot23 Swch Dio 75V Tr Rohs Compliant: Yes |Onsemi BAS116LT1G Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
BAS116LT1GOSCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4455 In Stock |
|
$0.0253 / $0.2600 | Buy Now |
DISTI #
BAS116LT1G
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS116LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0237 / $0.0283 | Buy Now |
DISTI #
98H0497
|
Avnet Americas | Diode Small Signal Switching 75V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98H0497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Ammo Pack | 11989 Partner Stock |
|
$0.0680 / $0.2610 | Buy Now |
DISTI #
863-BAS116LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 200mA RoHS: Compliant | 39909 |
|
$0.0280 / $0.2500 | Buy Now |
DISTI #
V72:2272_07301134
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips | Americas - 12276 |
|
$0.0256 / $0.1641 | Buy Now |
DISTI #
E02:0323_00077697
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2330 | Europe - 12000 |
|
$0.0234 / $0.0251 | Buy Now |
|
Future Electronics | BAS116LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$0.0240 / $0.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS116LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS116LT1G
onsemi
75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS116LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD6050 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Formosa Microsemi Co Ltd | BAS116LT1G vs MMBD6050 |
BAS116LT1 | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS116LT1G vs BAS116LT1 |
BAS116LT3G | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS116LT1G vs BAS116LT3G |
LMBD6050LT1G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BAS116LT1G vs LMBD6050LT1G |
LMBD6050LT3G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BAS116LT1G vs LMBD6050LT3G |
SBAS116LT1G | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS116LT1G vs SBAS116LT1G |
BAS116LT1 | 0.2A, SILICON, SIGNAL DIODE, TO-236AB, TO-236AB, 3 PIN | Motorola Mobility LLC | BAS116LT1G vs BAS116LT1 |