Part Details for 1N4148DLCC2 by TT Electronics Resistors
Overview of 1N4148DLCC2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148DLCC2
1N4148DLCC2 CAD Models
1N4148DLCC2 Part Data Attributes:
|
1N4148DLCC2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N4148DLCC2
TT Electronics Resistors
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES |
Alternate Parts for 1N4148DLCC2
This table gives cross-reference parts and alternative options found for 1N4148DLCC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148DLCC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914B | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | International Semiconductor Inc | 1N4148DLCC2 vs MMBD914B |
JANKCC1N4148 | Rectifier Diode, | Sensitron Semiconductors | 1N4148DLCC2 vs JANKCC1N4148 |
1N4148UB2 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N4148DLCC2 vs 1N4148UB2 |
BAS116TT1G | 75 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | 1N4148DLCC2 vs BAS116TT1G |
LMBD6050LT3G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | 1N4148DLCC2 vs LMBD6050LT3G |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4148DLCC2 vs 1N4148UR-1 |
LL4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | 1N4148DLCC2 vs LL4150 |
MMDL6050 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4148DLCC2 vs MMDL6050 |
MMBD6050 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Formosa Microsemi Co Ltd | 1N4148DLCC2 vs MMBD6050 |
LMDL6050T3G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1N4148DLCC2 vs LMDL6050T3G |