Part Details for NRLPW392M50V25X25SF by NIC Components Corp
Overview of NRLPW392M50V25X25SF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLPW392M50V25X25SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLPW392M50V25X25SF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 50 V, � 20%, Snap-In (Alt: NRLPW392M50V25X25SF) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRLPW392M50V25X25SF
NRLPW392M50V25X25SF CAD Models
NRLPW392M50V25X25SF Part Data Attributes
|
NRLPW392M50V25X25SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW392M50V25X25SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 149 mΩ | |
Leakage Current | 1.324 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2220 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW392M50V25X25SF
This table gives cross-reference parts and alternative options found for NRLPW392M50V25X25SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW392M50V25X25SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXG3900MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW392M50V25X25SF vs 50MXG3900MSN25X25 |
381LQ392M050J012A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | NRLPW392M50V25X25SF vs 381LQ392M050J012A+D |
381LQ392M050J012+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | NRLPW392M50V25X25SF vs 381LQ392M050J012+D |
381LX392M050J012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF | Cornell Dubilier Electronics Inc | NRLPW392M50V25X25SF vs 381LX392M050J012 |
50MXG3900MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN | Rubycon Corporation | NRLPW392M50V25X25SF vs 50MXG3900MEFCSN25X25 |
EETHC1H392JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLPW392M50V25X25SF vs EETHC1H392JJ |
398LMH050MZCC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | NRLPW392M50V25X25SF vs 398LMH050MZCC |
381LQ392M050J012A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLPW392M50V25X25SF vs 381LQ392M050J012A |
50MXG3900MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW392M50V25X25SF vs 50MXG3900MOOESN25X25 |
NRLPW392M50V25X25LF | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | NRLPW392M50V25X25SF vs NRLPW392M50V25X25LF |