Part Details for 398LMH050MZCC by Cornell Dubilier Electronics Inc
Overview of 398LMH050MZCC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 398LMH050MZCC
398LMH050MZCC CAD Models
398LMH050MZCC Part Data Attributes
|
398LMH050MZCC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
398LMH050MZCC
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 148.78 mΩ | |
Leakage Current | 1.3248 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 398LMH050MZCC
This table gives cross-reference parts and alternative options found for 398LMH050MZCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 398LMH050MZCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXG3900MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 398LMH050MZCC vs 50MXG3900MSN25X25 |
381LQ392M050J012A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 398LMH050MZCC vs 381LQ392M050J012A+D |
381LQ392M050J012+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 398LMH050MZCC vs 381LQ392M050J012+D |
381LX392M050J012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF | Cornell Dubilier Electronics Inc | 398LMH050MZCC vs 381LX392M050J012 |
50MXG3900MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN | Rubycon Corporation | 398LMH050MZCC vs 50MXG3900MEFCSN25X25 |
EETHC1H392JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 398LMH050MZCC vs EETHC1H392JJ |
NRLPW392M50V25X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 398LMH050MZCC vs NRLPW392M50V25X25SF |
381LQ392M050J012A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 398LMH050MZCC vs 381LQ392M050J012A |
50MXG3900MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 398LMH050MZCC vs 50MXG3900MOOESN25X25 |
NRLPW392M50V25X25LF | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | 398LMH050MZCC vs NRLPW392M50V25X25LF |