NRLPW392M50V25X25SF vs 381LQ392M050J012A feature comparison

NRLPW392M50V25X25SF NIC Components Corp

Buy Now Datasheet

381LQ392M050J012A Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 149 mΩ 106 mΩ
Leakage Current 1.324 mA 1.32476 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2220 mA 2200 mA
Surface Mount NO NO
Tan Delta 0.35
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Terminal Pitch 10 mm

Compare NRLPW392M50V25X25SF with alternatives

Compare 381LQ392M050J012A with alternatives