Part Details for NPR.47M100 by NTE Electronics Inc
Overview of NPR.47M100 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPR.47M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5812
|
Newark | Capacitor .47Mf 100V Radial |Nte Electronics NPR.47M100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NPR.47M100
NPR.47M100 CAD Models
NPR.47M100 Part Data Attributes
|
NPR.47M100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NPR.47M100
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Terminal Pitch | 2 mm |
Alternate Parts for NPR.47M100
This table gives cross-reference parts and alternative options found for NPR.47M100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPR.47M100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R47MAM0511NP05F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | NPR.47M100 vs 8R47MAM0511NP05F |
2R47MAM0511WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | NPR.47M100 vs 2R47MAM0511WPN285C |
UKW2AR47MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | NPR.47M100 vs UKW2AR47MDD1CT |
UVR2AR47MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | NPR.47M100 vs UVR2AR47MDD1CT |
8R47MAM0511WPN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | NPR.47M100 vs 8R47MAM0511WPN7B |
8R47MAM0511WFN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | NPR.47M100 vs 8R47MAM0511WFN5F |
1R47MAM0511NPN085J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | NPR.47M100 vs 1R47MAM0511NPN085J |
8R47MAM0511WF07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | NPR.47M100 vs 8R47MAM0511WF07F |
ESMG101ETER47ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | NPR.47M100 vs ESMG101ETER47ME11N |
ESME101ELLR47ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | NPR.47M100 vs ESME101ELLR47ME11A |