NPR.47M100
vs
2R47MAM0511WPN285C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
11 mm
|
11 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
NON-POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Terminal Pitch |
2 mm
|
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Ripple Current |
|
10 mA
|
Surface Mount |
|
NO
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare NPR.47M100 with alternatives
Compare 2R47MAM0511WPN285C with alternatives