Part Details for 8R47MAM0511WF07F by Fenghua (HK) Electronics Ltd
Overview of 8R47MAM0511WF07F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8R47MAM0511WF07F
8R47MAM0511WF07F CAD Models
8R47MAM0511WF07F Part Data Attributes
|
8R47MAM0511WF07F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8R47MAM0511WF07F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8R47MAM0511WF07F
This table gives cross-reference parts and alternative options found for 8R47MAM0511WF07F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R47MAM0511WF07F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R47MAM0511NP05F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | 8R47MAM0511WF07F vs 8R47MAM0511NP05F |
2R47MAM0511WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WF07F vs 2R47MAM0511WPN285C |
UKW2AR47MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | 8R47MAM0511WF07F vs UKW2AR47MDD1CT |
UVR2AR47MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | 8R47MAM0511WF07F vs UVR2AR47MDD1CT |
8R47MAM0511WPN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WF07F vs 8R47MAM0511WPN7B |
8R47MAM0511WFN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WF07F vs 8R47MAM0511WFN5F |
1R47MAM0511NPN085J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WF07F vs 1R47MAM0511NPN085J |
ESMG101ETER47ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | 8R47MAM0511WF07F vs ESMG101ETER47ME11N |
ESME101ELLR47ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | 8R47MAM0511WF07F vs ESME101ELLR47ME11A |
2R47MAM0511WPN381A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47MAM0511WF07F vs 2R47MAM0511WPN381A |