Part Details for NMNT10-12FS by Voltronics Corporation
Overview of NMNT10-12FS by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-104KLC | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for NMNT10-12FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMNT10-12FS-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.9532 | Buy Now |
Part Details for NMNT10-12FS
NMNT10-12FS CAD Models
NMNT10-12FS Part Data Attributes
|
NMNT10-12FS
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMNT10-12FS
Voltronics Corporation
Variable Capacitor, Poly Tetrafluoroethylene, 6000V, 2pF Min, 10pF Max, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 6000 V | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for NMNT10-12FS
This table gives cross-reference parts and alternative options found for NMNT10-12FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMNT10-12FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMNT10-7FS | Variable Capacitor, Poly Tetrafluoroethylene, 3500V, 1pF Min, 10pF Max, Panel Mount, | Knowles Capacitors | NMNT10-12FS vs NMNT10-7FS |
NMNT25-15NL | Variable Capacitor, Polytetrafluoroethylene, 7pF Min, 25pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMNT10-12FS vs NMNT25-15NL |
NMNT25-12FSNL | Variable Capacitor, Poly Tetrafluoroethylene, 6000V, 7pF Min, 25pF Max, Panel Mount, | Knowles Capacitors | NMNT10-12FS vs NMNT25-12FSNL |
NMNT10-6NLFS | Variable Capacitor, Polytetrafluoroethylene, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMNT10-12FS vs NMNT10-6NLFS |
NMNT20-9NL | Variable Capacitor, Poly Tetrafluoroethylene, 4500V, 3pF Min, 20pF Max, Panel Mount | Voltronics Corporation | NMNT10-12FS vs NMNT20-9NL |
NMNT75-8FSNL | Variable Capacitor, Poly Tetrafluoroethylene, 4000V, 1pF Min, 75pF Max, Panel Mount, | Knowles Capacitors | NMNT10-12FS vs NMNT75-8FSNL |
NMAT40HVEI | Variable Capacitor, Polytetrafluoroethylene, 1000V, 1.5pF Min, 40pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMNT10-12FS vs NMAT40HVEI |
AJ20-5 | Variable Capacitor, Poly Tetrafluoroethylene, 2500V, 0.8pF Min, 20pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMNT10-12FS vs AJ20-5 |
V2145B | Variable Capacitor, Polytetrafluoroethylene, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | NMNT10-12FS vs V2145B |
NMNT10-6FS | Variable Capacitor, Poly Tetrafluoroethylene, 3000V, 1pF Min, 10pF Max, Panel Mount | Voltronics Corporation | NMNT10-12FS vs NMNT10-6FS |