Datasheets
NMC2148HJ-2 by:

IC 1K X 4 STANDARD SRAM, 45 ns, CDIP18, CERAMIC, DIP-18, Static RAM

Part Details for NMC2148HJ-2 by National Semiconductor Corporation

Overview of NMC2148HJ-2 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for NMC2148HJ-2

Part # Distributor Description Stock Price Buy
DISTI # 2156-NMC2148HJ-2-ND
DigiKey STANDARD SRAM, 1KX4 Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2980
In Stock
  • 32 $9.6400
$9.6400 Buy Now
Rochester Electronics Standard SRAM, 1KX4, 45ns, NMOS, CDIP18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2980
  • 1 $9.7400
  • 25 $9.5400
  • 100 $9.1500
  • 500 $8.7600
  • 1,000 $8.2800
$8.2800 / $9.7400 Buy Now

Part Details for NMC2148HJ-2

NMC2148HJ-2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMC2148HJ-2 Part Data Attributes

NMC2148HJ-2 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NMC2148HJ-2 National Semiconductor Corporation IC 1K X 4 STANDARD SRAM, 45 ns, CDIP18, CERAMIC, DIP-18, Static RAM
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP18,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T18
JESD-609 Code e0
Memory Density 4096 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 18
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology NMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for NMC2148HJ-2

This table gives cross-reference parts and alternative options found for NMC2148HJ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC2148HJ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM21L48-45DC Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERAMIC, DIP-18 AMD NMC2148HJ-2 vs AM21L48-45DC
Part Number Description Manufacturer Compare
MBM10480A-8CV 16KX1 STANDARD SRAM, 8ns, CQCC20, FRIT SEALED, CERAMIC, LCC-20 FUJITSU Limited NMC2148HJ-2 vs MBM10480A-8CV
HM3-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 Matra MHS NMC2148HJ-2 vs HM3-65767BM-5:D
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS NMC2148HJ-2 vs HM4-65262B/883:RD
AM2149-55PCB Standard SRAM, 1KX4, 55ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD NMC2148HJ-2 vs AM2149-55PCB
HM1-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 Matra MHS NMC2148HJ-2 vs HM1-65767BM-5:D
AM2148-45DEB Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD NMC2148HJ-2 vs AM2148-45DEB
HM4-65262C-2:RD Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 Matra MHS NMC2148HJ-2 vs HM4-65262C-2:RD
CY2147-35DC Standard SRAM, 4KX1, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 Cypress Semiconductor NMC2148HJ-2 vs CY2147-35DC
AM2167-55DEB Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD NMC2148HJ-2 vs AM2167-55DEB
AM21L47-55LC Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD NMC2148HJ-2 vs AM21L47-55LC

NMC2148HJ-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC2148HJ-2 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC2148HJ-2 by National Semiconductor Corporation

  • Please alert me when NMC2148HJ-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMC2148HJ-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC2148HJ-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMC2148HJ-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC2148HJ-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC2148HJ-2 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: