Part Details for MBM10480A-8CV by FUJITSU Limited
Overview of MBM10480A-8CV by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MBM10480A-8CV
MBM10480A-8CV CAD Models
MBM10480A-8CV Part Data Attributes:
|
MBM10480A-8CV
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM10480A-8CV
FUJITSU Limited
16KX1 STANDARD SRAM, 8ns, CQCC20, FRIT SEALED, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-CQCC-N20 | |
Length | 10.8 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.24 mm |
Alternate Parts for MBM10480A-8CV
This table gives cross-reference parts and alternative options found for MBM10480A-8CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM10480A-8CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-65767BM-5:D | Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 | Matra MHS | MBM10480A-8CV vs HM3-65767BM-5:D |
HM4-65262B/883:RD | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 | Matra MHS | MBM10480A-8CV vs HM4-65262B/883:RD |
HS4-6504RH | 4KX1 STANDARD SRAM, 210ns, CQCC18 | Intersil Corporation | MBM10480A-8CV vs HS4-6504RH |
CY21L48-35PC | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | MBM10480A-8CV vs CY21L48-35PC |
FT6167-15LM | Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 | Force Technologies Ltd | MBM10480A-8CV vs FT6167-15LM |
MBM100480A-8CZ | Standard SRAM, 16KX1, 8ns, TTL, CDIP20, CERDIP-20 | FUJITSU Semiconductor Limited | MBM10480A-8CV vs MBM100480A-8CZ |
HM4-65767BH-2 | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | MBM10480A-8CV vs HM4-65767BH-2 |
HM4-65262B-2:RD | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 | Matra MHS | MBM10480A-8CV vs HM4-65262B-2:RD |
CY7C167-45LC | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | MBM10480A-8CV vs CY7C167-45LC |
AM9244CPC | Standard SRAM, 4KX1, 300ns, MOS, PDIP18, PLASTIC, DIP-18 | AMD | MBM10480A-8CV vs AM9244CPC |