Part Details for NLV14052BDG by onsemi
Overview of NLV14052BDG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV14052BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6540
|
Newark | Analogue Mux/Demux, 2:4, -55 To 125Deg C, Multiplexer Configuration:2:4, No. Of Circuits:2Circuits, On State Resistance Max:1.05Kohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Product Range:-Rohs Compliant: Yes |Onsemi NLV14052BDG Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4180 / $0.6140 | Buy Now |
DISTI #
NLV14052BDG
|
Avnet Americas | ANALOG MULTIPLEXERS/DEMUL - Rail/Tube (Alt: NLV14052BDG) RoHS: Compliant Min Qty: 1440 Package Multiple: 48 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | MC14052B - Differential Multiplexer, 4 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2688 |
|
$0.3511 / $0.4131 | Buy Now |
DISTI #
NLV14052BDG
|
Avnet Americas | ANALOG MULTIPLEXERS/DEMUL - Rail/Tube (Alt: NLV14052BDG) RoHS: Compliant Min Qty: 1440 Package Multiple: 48 Container: Tube | 0 |
|
RFQ | |
DISTI #
3614461
|
Farnell | RoHS: Compliant Min Qty: 576 Container: Tube | 2688 |
|
$0.3904 | Buy Now |
Part Details for NLV14052BDG
NLV14052BDG CAD Models
NLV14052BDG Part Data Attributes:
|
NLV14052BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14052BDG
onsemi
Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NLV14052BDG
This table gives cross-reference parts and alternative options found for NLV14052BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14052BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14052BDR2G | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Rochester Electronics LLC | NLV14052BDG vs MC14052BDR2G |
MC14052BDG | Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE | onsemi | NLV14052BDG vs MC14052BDG |
MC14052BDR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | Motorola Mobility LLC | NLV14052BDG vs MC14052BDR2 |
NLV14052BDR2G | Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | NLV14052BDG vs NLV14052BDR2G |
MC14052BD | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | NLV14052BDG vs MC14052BD |
MC14052BDR2 | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | NLV14052BDG vs MC14052BDR2 |