-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6840
|
Newark | Analogue Multiplexer/Demultiplexer, 4:1, 2, 80 Ohm, 3V To 18V, Soic, 16 Rohs Compliant: Yes |Onsemi MC14052BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1358 |
|
$0.4490 / $0.9640 | Buy Now |
DISTI #
84AC2001
|
Newark | Log Cmos Mltiplxr Dual Rohs Compliant: Yes |Onsemi MC14052BDG Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 / $0.7140 | Buy Now |
DISTI #
MC14052BDGOS-ND
|
DigiKey | IC SWITCH DP4T X 2 280OHM 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1868 In Stock |
|
$0.3510 / $0.9000 | Buy Now |
DISTI #
MC14052BDG
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC14052BDG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3936 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
MC14052BDG
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC14052BDG) RoHS: Compliant Min Qty: 2592 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.2424 / $0.2893 | Buy Now |
DISTI #
863-MC14052BDG
|
Mouser Electronics | Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C RoHS: Compliant | 6297 |
|
$0.3500 / $0.8500 | Buy Now |
DISTI #
70466261
|
RS | MC14052BDG, Multiplexer/Demultiplexer Dual DP4T, 3 - 18 V dc, 16-Pin SOIC | ON Semiconductor MC14052BDG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3390 / $0.3990 | RFQ |
|
Future Electronics | MC14052B Series 3 to 18 Vdc Analog Multiplexers/Demultiplexers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 776Tube |
|
$0.3550 / $0.4300 | Buy Now |
|
Future Electronics | MC14052B Series 3 to 18 Vdc Analog Multiplexers/Demultiplexers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2592 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.3550 / $0.4300 | Buy Now |
|
Bristol Electronics | 1787 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14052BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14052BDG
onsemi
Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 600 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14052BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14052BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14052BD | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14052BDG vs MC14052BD |
MC14052BDR2G | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14052BDG vs MC14052BDR2G |
NLV14052BDG | Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE, Automotive Qualified | onsemi | MC14052BDG vs NLV14052BDG |
MC14052BDR2G | Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL | onsemi | MC14052BDG vs MC14052BDR2G |