Part Details for NLV14052BDR2G by onsemi
Overview of NLV14052BDR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV14052BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6541
|
Newark | Analogue Mux/Demux, 2:4, -55 To 125Deg C, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 18V, Ic Case/Package:Soic, No. Of Pins:16Pins, Interfaces:- Rohs Compliant: Yes |Onsemi NLV14052BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3920 | Buy Now |
DISTI #
488-NLV14052BDR2GCT-ND
|
DigiKey | IC SWITCH DP4T 280OHM 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2845 / $0.8600 | Buy Now |
DISTI #
NLV14052BDR2G
|
Avnet Americas | ANALOG MULTIPLEXERS/DEMUL - Tape and Reel (Alt: NLV14052BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 / $0.2223 | Buy Now |
DISTI #
863-NLV14052BDR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers ANALOG MULTIPLEXERS/DEMUL RoHS: Compliant | 2500 |
|
$0.3100 / $0.8600 | Buy Now |
|
Rochester Electronics | MC14052B - Differential Multiplexer, 4 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 213898 |
|
$0.2821 / $0.3319 | Buy Now |
DISTI #
NLV14052BDR2G
|
EBV Elektronik | ANALOG MULTIPLEXERS/DEMUL (Alt: NLV14052BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for NLV14052BDR2G
NLV14052BDR2G CAD Models
NLV14052BDR2G Part Data Attributes:
|
NLV14052BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14052BDR2G
onsemi
Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NLV14052BDR2G
This table gives cross-reference parts and alternative options found for NLV14052BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14052BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14052BD | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | NLV14052BDR2G vs MC14052BD |
MC14052BDR2G | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Rochester Electronics LLC | NLV14052BDR2G vs MC14052BDR2G |
NLV14052BDG | Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE, Automotive Qualified | onsemi | NLV14052BDR2G vs NLV14052BDG |
MC14052BDR2G | Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL | onsemi | NLV14052BDR2G vs MC14052BDR2G |