-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, Dual SPDT, 0.5 Ohm, DFN10, 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4727
|
Newark | Analogue Switch, 2 Ch, Spdt, Dfn-10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.8Ohm, Supply Voltage Range:1.8V To 5.5V, Analogue Switch Case:Dfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NLAS4684MNR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4800 / $1.1200 | Buy Now |
DISTI #
45J2054
|
Newark | Ic, analog Switch, dual, spdt, cmos, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi NLAS4684MNR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLAS4684MNR2GOSCT-ND
|
DigiKey | IC SWITCH SPDT X 2 800MOHM 10DFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
98 In Stock |
|
Buy Now | |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS | 36 |
|
$0.5823 / $0.9705 | Buy Now |
|
Chip1Cloud | IC SWITCH DUAL SPDT 10DFN | 8962 |
|
RFQ | |
DISTI #
2728414
|
element14 Asia-Pacific | ANALOGUE SWITCH, 2 CH, SPDT, DFN-10 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.6887 / $1.1073 | Buy Now |
DISTI #
2728414RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, 2 CH, SPDT, DFN-10 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6887 | Buy Now |
DISTI #
2728414
|
Farnell | ANALOGUE SWITCH, 2 CH, SPDT, DFN-10 RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5021 / $1.3396 | Buy Now |
DISTI #
2728414RL
|
Farnell | ANALOGUE SWITCH, 2 CH, SPDT, DFN-10 RoHS: Compliant Min Qty: 100 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
$0.5021 / $0.8251 | Buy Now |
|
Wuhan P&S | Ultra-Low Resistance Dual SPDT Analog Switch Min Qty: 1 | 16 |
|
$0.5700 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS4684MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS4684MNR2G
onsemi
Analog Switch, Dual SPDT, 0.5 Ohm, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NLAS4684MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4684MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTAS4684NBG | SPDT, 2 Func, 1 Channel, 3 X 3 MM, ROHS COMPLIANT, DFN-10 | Integrated Device Technology Inc | NLAS4684MNR2G vs IDTAS4684NBG |
NLAS4684MNR2 | Analog Switch, Dual SPDT, 0.5 Ohm, DFN10, 3x3, 0.5P, 3000-REEL | onsemi | NLAS4684MNR2G vs NLAS4684MNR2 |
AS4684NBG8 | SPDT, 2 Func, 1 Channel, 3 X 3 MM, ROHS COMPLIANT, DFN-10 | Integrated Device Technology Inc | NLAS4684MNR2G vs AS4684NBG8 |
AS4684NBG | SPDT, 2 Func, 1 Channel, 3 X 3 MM, ROHS COMPLIANT, DFN-10 | Integrated Device Technology Inc | NLAS4684MNR2G vs AS4684NBG |