NLAS4684MNR2G vs IDTAS4684NBG feature comparison

NLAS4684MNR2G onsemi

Buy Now Datasheet

IDTAS4684NBG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFN10, 3x3, 0.5P DFN
Package Description QFN-10 3 X 3 MM, ROHS COMPLIANT, DFN-10
Pin Count 10 10
Manufacturer Package Code 485C
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-XDSO-N10 S-XDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 10 10
Off-state Isolation-Nom 65 dB 64 dB
On-state Resistance Match-Nom 0.06 Ω 0.6 Ω
On-state Resistance-Max (Ron) 1 Ω 0.8 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.7 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 30 ns
Switch-on Time-Max 60 ns 50 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 3 mm
Base Number Matches 1 2
Rohs Code Yes

Compare NLAS4684MNR2G with alternatives

Compare IDTAS4684NBG with alternatives