Part Details for AS4684NBG8 by Integrated Device Technology Inc
Overview of AS4684NBG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for AS4684NBG8
AS4684NBG8 CAD Models
AS4684NBG8 Part Data Attributes:
|
AS4684NBG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AS4684NBG8
Integrated Device Technology Inc
SPDT, 2 Func, 1 Channel, 3 X 3 MM, ROHS COMPLIANT, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.6 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AS4684NBG8
This table gives cross-reference parts and alternative options found for AS4684NBG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4684NBG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS4684MNR2 | Analog Switch, Dual SPDT, 0.5 Ohm, DFN10, 3x3, 0.5P, 3000-REEL | onsemi | AS4684NBG8 vs NLAS4684MNR2 |
IDTAS4684NBG8 | SPDT, 2 Func, 1 Channel, 3 X 3 MM, ROHS COMPLIANT, DFN-10 | Integrated Device Technology Inc | AS4684NBG8 vs IDTAS4684NBG8 |
AS4684NBG | SPDT, 2 Func, 1 Channel, 3 X 3 MM, ROHS COMPLIANT, DFN-10 | Integrated Device Technology Inc | AS4684NBG8 vs AS4684NBG |
NLAS4684MNR2G | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DSO10, 3 X 3 MM, 0.5 MM PITCH, LEAD FREE, QFN-10 | Rochester Electronics LLC | AS4684NBG8 vs NLAS4684MNR2G |
NLAS4684MNR2G | Analog Switch, Dual SPDT, 0.5 Ohm, DFN10, 3x3, 0.5P, 3000-REEL | onsemi | AS4684NBG8 vs NLAS4684MNR2G |