Part Details for NJM556D by New Japan Radio Co Ltd
Overview of NJM556D by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM556D
NJM556D CAD Models
NJM556D Part Data Attributes:
|
NJM556D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM556D
New Japan Radio Co Ltd
2 Func, BIPolar, PDIP14, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM556D
This table gives cross-reference parts and alternative options found for NJM556D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM556D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | NJM556D vs NE556F |
NE556F | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | NJM556D vs NE556F |
556-1/BCA | 2 Func, BIPolar, CDIP14, | YAGEO Corporation | NJM556D vs 556-1/BCA |
SA556N | General purpose dual bipolar timer | STMicroelectronics | NJM556D vs SA556N |
ICM7556IPD+ | General-Purpose Timers, 14-PDIP-300_MIL, 14 Pins, -20 to 85C | Analog Devices Inc | NJM556D vs ICM7556IPD+ |
SE556CN | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | NJM556D vs SE556CN |
ICM7556MJD | DUAL PULSE; RECTANGULAR, 0.1MHz, TIMER, CDIP14 | Intersil Corporation | NJM556D vs ICM7556MJD |
5962-8950302CX | DUAL PULSE; RECTANGULAR, 1.2MHz, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | NJM556D vs 5962-8950302CX |
ICM7555MJD | TIMER | Maxim Integrated Products | NJM556D vs ICM7555MJD |
NE556-1N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | NJM556D vs NE556-1N |