Part Details for NJM2543V by New Japan Radio Co Ltd
Overview of NJM2543V by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NJM2543V
NJM2543V CAD Models
NJM2543V Part Data Attributes:
|
NJM2543V
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2543V
New Japan Radio Co Ltd
Video Tuner, PDSO16, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for NJM2543V
This table gives cross-reference parts and alternative options found for NJM2543V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2543V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13025P | Audio Tuner, 1-Band, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | NJM2543V vs MC13025P |
LA1175 | Audio Tuner, 1-Band, PZIP16, SIP-16 | SANYO Electric Co Ltd | NJM2543V vs LA1175 |
NJM2531AV-(TE2) | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | NJM2543V vs NJM2531AV-(TE2) |
MC13025D | 1-BAND, AUDIO TUNER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | NJM2543V vs MC13025D |
CXA1355L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, PLASTIC, SZIP-16 | Sony Semiconductor | NJM2543V vs CXA1355L |
TA8176F | IC 1-BAND, AUDIO TUNER, PDSO16, SSOP-16, Tuner IC | Toshiba America Electronic Components | NJM2543V vs TA8176F |
KA2297D | Audio Tuner, 1-Band, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | NJM2543V vs KA2297D |
U2321B-AFP | Video Tuner, 2-Band, PDSO16, SO-16 | Temic Semiconductors | NJM2543V vs U2321B-AFP |
TA1231F | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | NJM2543V vs TA1231F |
TDA5630BT | IC 2-BAND, VIDEO TUNER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Tuner IC | NXP Semiconductors | NJM2543V vs TDA5630BT |