Part Details for LA1175 by SANYO Electric Co Ltd
Overview of LA1175 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Part Details for LA1175
LA1175 CAD Models
LA1175 Part Data Attributes
|
LA1175
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1175
SANYO Electric Co Ltd
Audio Tuner, 1-Band, PZIP16, SIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | ZIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 108 MHz | |
Input Frequency-Min (RF) | 88 MHz | |
JESD-30 Code | R-PZIP-T16 | |
Length | 24.2 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP16,.12,59 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.5 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3.25 mm |
Alternate Parts for LA1175
This table gives cross-reference parts and alternative options found for LA1175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1695L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, EIAJ, PLASTIC, SZIP-16 | Sony Semiconductor | LA1175 vs CXA1695L |
TDA1575T/V2,112 | IC 1-BAND, AUDIO TUNER, PDSO16, Tuner IC | NXP Semiconductors | LA1175 vs TDA1575T/V2,112 |
TDA1575TD-T | IC 1-BAND, AUDIO TUNER, PDSO16, Tuner IC | NXP Semiconductors | LA1175 vs TDA1575TD-T |
NJM2543V-(TE1) | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | LA1175 vs NJM2543V-(TE1) |
NTE1563 | Audio Tuner, 1-Band, PDIP16, DIP-16 | NTE Electronics Inc | LA1175 vs NTE1563 |
MC13025DR2 | Audio Tuner, 1-Band, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | LA1175 vs MC13025DR2 |
CXA1355L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, PLASTIC, SZIP-16 | Sony Semiconductor | LA1175 vs CXA1355L |
TA1284FN | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | LA1175 vs TA1284FN |
TDA5630BTD-T | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | LA1175 vs TDA5630BTD-T |
RFFC0085TR7 | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | LA1175 vs RFFC0085TR7 |