Part Details for TA1231F by Toshiba America Electronic Components
Overview of TA1231F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TA1231F
TA1231F CAD Models
TA1231F Part Data Attributes:
|
TA1231F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1231F
Toshiba America Electronic Components
IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SOP16,.25,40 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 801.25 MHz | |
Input Frequency-Min (RF) | 55.25 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Noise Figure-Nom | 14 dB | |
Number of Bands | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP16,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max (Vsup) | 9.9 V | |
Supply Voltage-Min (Vsup) | 8.1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4.6 mm |
Alternate Parts for TA1231F
This table gives cross-reference parts and alternative options found for TA1231F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA1231F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA2297D | Audio Tuner, 1-Band, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | TA1231F vs KA2297D |
CXA1355L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, PLASTIC, SZIP-16 | Sony Semiconductor | TA1231F vs CXA1355L |
TA1284FN | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | TA1231F vs TA1284FN |
TDA5630BTD-T | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | TA1231F vs TDA5630BTD-T |
TA1281F | IC 3-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | TA1231F vs TA1281F |
CXA1695L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, EIAJ, PLASTIC, SZIP-16 | Sony Semiconductor | TA1231F vs CXA1695L |
LA1175M | Audio Tuner, 1-Band, PDSO16, MFP-16 | SANYO Electric Co Ltd | TA1231F vs LA1175M |
TDA5630BTD | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | TA1231F vs TDA5630BTD |
NJM2531AV | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | TA1231F vs NJM2531AV |
RFFC0085SR | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | TA1231F vs RFFC0085SR |