Part Details for NGB8206NT4 by onsemi
Overview of NGB8206NT4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NGB8206NT4
NGB8206NT4 CAD Models
NGB8206NT4 Part Data Attributes
|
NGB8206NT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGB8206NT4
onsemi
N-Channel Ignition IGBT 20 A, 350 V, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | CASE 418B-04, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | VOLTAGE CLAMPING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 390 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 14000 ns | |
Gate-Emitter Thr Voltage-Max | 2.3 V | |
Gate-Emitter Voltage-Max | 15 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 8000 ns | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 18500 ns | |
Turn-on Time-Nom (ton) | 6500 ns |
Alternate Parts for NGB8206NT4
This table gives cross-reference parts and alternative options found for NGB8206NT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NGB8206NT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NGB8206NT4G | N-Channel Ignition IGBT 20 A, 350 V, D2PAK 2 LEAD, 800-REEL | onsemi | NGB8206NT4 vs NGB8206NT4G |