Part Details for NGB8206NT4G by onsemi
Overview of NGB8206NT4G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB8206NT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NGB8206NT4G-OS-ND
|
DigiKey | IGNITION IGBT 20 A, 350 V, N-CHA Min Qty: 254 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
892 In Stock |
|
$1.1900 | Buy Now |
DISTI #
86125349
|
Verical | NGB8206NT4G Min Qty: 281 Package Multiple: 1 | Americas - 892 |
|
$1.2113 / $1.3375 | Buy Now |
|
Rochester Electronics | NGB8206 - Insulated Gate Bipolar Transistor, 20A, 390V, N-Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 892 |
|
$0.9690 / $1.1400 | Buy Now |
|
ComSIT USA | 20 A, 350 V, N-CHANNEL D2PAK IGNITION IGBT Insulated Gate Bipolar Transistor, 20A I(C), 390V V(BR)CES, N-Channel RoHS: Compliant |
|
|
RFQ |
Part Details for NGB8206NT4G
NGB8206NT4G CAD Models
NGB8206NT4G Part Data Attributes
|
NGB8206NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGB8206NT4G
onsemi
N-Channel Ignition IGBT 20 A, 350 V, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | LEAD FREE, CASE 418B-04, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | VOLTAGE CLAMPING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 390 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 14000 ns | |
Gate-Emitter Thr Voltage-Max | 2.1 V | |
Gate-Emitter Voltage-Max | 15 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 8000 ns | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 18500 ns | |
Turn-on Time-Nom (ton) | 6500 ns |
Alternate Parts for NGB8206NT4G
This table gives cross-reference parts and alternative options found for NGB8206NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NGB8206NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NGB8206N | onsemi | Check for Price | N-Channel Ignition IGBT 20 A, 350 V, D2PAK 2 LEAD, 50-TUBE | NGB8206NT4G vs NGB8206N |
NGB8206NTF4G | onsemi | Check for Price | 20A, 390V, N-CHANNEL IGBT, LEAD FREE, CASE 418B-04, D2PAK-3 | NGB8206NT4G vs NGB8206NTF4G |
NGB8206NTF4G | Littelfuse Inc | Check for Price | Insulated Gate Bipolar Transistor, 20A I(C), 390V V(BR)CES, N-Channel, LEAD FREE, CASE 418B-04, D2PAK-3 | NGB8206NT4G vs NGB8206NTF4G |
NGB8206NG | onsemi | Check for Price | N-Channel Ignition IGBT 20 A, 350 V, D2PAK 2 LEAD, 50-TUBE | NGB8206NT4G vs NGB8206NG |
NGB8206NTF4 | onsemi | Check for Price | 20A, 390V, N-CHANNEL IGBT, CASE 418B-04, D2PAK-3 | NGB8206NT4G vs NGB8206NTF4 |