Part Details for NGB8206NSL3G by onsemi
Overview of NGB8206NSL3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB8206NSL3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 20A, 390V, N-Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 225 |
|
$0.9690 / $1.1400 | Buy Now |
Part Details for NGB8206NSL3G
NGB8206NSL3G CAD Models
NGB8206NSL3G Part Data Attributes
|
NGB8206NSL3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGB8206NSL3G
onsemi
20A, 390V, N-CHANNEL IGBT, LEAD FREE, CASE 418B-04, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | LEAD FREE, CASE 418B-04, D2PAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 418B-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 390 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 18500 ns | |
Turn-on Time-Nom (ton) | 6500 ns |
Alternate Parts for NGB8206NSL3G
This table gives cross-reference parts and alternative options found for NGB8206NSL3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NGB8206NSL3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NGB8206N | N-Channel Ignition IGBT 20 A, 350 V, D2PAK 2 LEAD, 50-TUBE | onsemi | NGB8206NSL3G vs NGB8206N |
NGB8206NTF4G | 20A, 390V, N-CHANNEL IGBT, LEAD FREE, CASE 418B-04, D2PAK-3 | onsemi | NGB8206NSL3G vs NGB8206NTF4G |
NGB8206NTF4G | Insulated Gate Bipolar Transistor, 20A I(C), 390V V(BR)CES, N-Channel, LEAD FREE, CASE 418B-04, D2PAK-3 | Littelfuse Inc | NGB8206NSL3G vs NGB8206NTF4G |
NGB8206NG | N-Channel Ignition IGBT 20 A, 350 V, D2PAK 2 LEAD, 50-TUBE | onsemi | NGB8206NSL3G vs NGB8206NG |
NGB8206NTF4 | 20A, 390V, N-CHANNEL IGBT, CASE 418B-04, D2PAK-3 | onsemi | NGB8206NSL3G vs NGB8206NTF4 |